ROV14H - TE Connectivity - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ROV14H331K-S-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
ROV14H
MOVs
PCB Mount
Radial
210 VAC
330 VDC
330 V
550 V
14 mm
6 kA
115 J
610 pF
- 40 C
+ 85 C
E87291-000