Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS20W130BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 6.5 kA | 114 J | 2.1 nF | - 40 C | + 85 C | ||||||
Mfr: 2322-596-53816 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 385 VAC | 320 VDC | 570 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-51716 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 175 VAC | 320 VDC | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-55116 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 510 VAC | 320 VDC | 460 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-51416 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 140 VAC | 320 VDC | 124 J | 1.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 232259453506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 35V 13 5mm Radial | Not Available Online | 35 VAC | 45 VDC | 56 V | 10 mm | 2.2 nF | Bulk | ||||||||||||||
Mfr: 232259452506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: VDRS14T510BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 145 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T320BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors U 594-2381-595-53216 OBSOLETE | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 4.5 kA | 120 J | 370 pF | - 40 C | + 85 C | ||||||
Mfr: MLV0603YY0403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors DISC-BY-MFG-07/05 | Not Available Online | MLVs | 4 VAC | 5.6 VDC | Reel | ||||||||||||||||
Mfr: MLV0805YY1003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 10Vrms | Not Available Online | MLVs | |||||||||||||||||||
Not Available Online | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 85 C | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Mfr: MLV0805YY2583T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 2.5Vrms | Not Available Online | MLVs | 1.3 nF | ||||||||||||||||||
Mfr: VDRS05C175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 7 mm | 400 A | 7.3 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C140BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 7 mm | 400 A | 6.3 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | ||||||
Mfr: MLV0603E40403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 4Vrms | Not Available Online | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | Reel | |||||||||||||
Mfr: VDRS14T075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A017BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 17V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 7 mm | 100 A | 0.7 J | 1.05 nF | - 40 C | + 85 C | ||||||
Mfr: 232259455116 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 13 5mm Radial | Not Available Online | 510 VAC | 670 VDC | 820 V | 10 mm | 135 pF | Bulk | ||||||||||||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 16.5 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2322-596-53216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 320 VAC | 320 VDC | 750 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | PCB Mount | Radial | 250 VAC | 320 VDC | 960 pF | - 40 C | + 125 C |