Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2322-596-52716 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 275 VAC | 320 VDC | 900 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-55516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 550 VAC | 320 VDC | 450 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52316 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 230 VAC | 320 VDC | 1.1 nF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: MLV0603YY1403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 14Vrms | Not Available Online | MLVs | 14 VAC | 18 VDC | 80 pF | ||||||||||||||||
Mfr: VDRS14T550BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 160 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDS07H250BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250volts 9mm Radial | Not Available Online | VDS | MOVs | PCB Mount | Radial | 250 VAC | 38 VDC | 7 mm | 33 J | 160 pF | - 40 C | + 125 C | Bulk |