VDRH Series - Vishay - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
VDRH20X460BSE Vishay
Datasheet
Mfr: VDRH20X460BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors VDR HS 20D 100AA 460V STLDS BULK E3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH Series
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
23 mm
10 kA
440 J
450 pF
- 40 C
+ 125 C