YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 14 mm | 4.5 kA | 243 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 4 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 15 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 15 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 15 J | 330 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 18 V | 25 mm | 4.5 kA | Bulk | |||||||||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 177 V | 5 mm | 400 A | 3 J | 250 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 25 mm | 15 kA | 1092 J | 400 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 250 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 40 J | 1.7 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 27 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 55 J | 3.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 55 J | 3.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 3.3 nF | - 40 C | + 105 C | Bulk |