YAGEO - Varistors

8.500 Results
8.500 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: 271KD05J
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 270V 0.8KA MOV Disc 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
11 J
95 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 270KD14J-FP10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 27V 2KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14D
MOVs
Through Hole
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
10 J
7.4 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD07-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 250A MOV Disc 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD07J
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 0.5KA MOV Disc 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
500 A
7 J
740 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD07J-OTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 0.5KA MOV Disc 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
500 A
7 J
740 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD07-OTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 250A MOV Disc 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD10-FTB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 0.5KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
500 A
8.2 J
1.5 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD10J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 1KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
15 J
1.5 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 781KD20J-FP7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 780V 10KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
485 VAC
640 VDC
780 V
1.29 kV
20 mm
10 kA
440 J
510 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 511KH10-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
320 VAC
415 VDC
510 V
845 V
10 mm
3.5 kA
90 J
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 681KH14-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
420 VAC
560 VDC
680 V
1.12 kV
14 mm
6 kA
200 J
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 911KH20-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
550 VAC
745 VDC
910 V
1.5 kV
20 mm
10 kA
510 J
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 271KH20-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
175 VAC
225 VDC
270 V
455 V
20 mm
10 kA
190 J
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 391KH14-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 471KH07-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
42 J
- 40 C
+ 125 C
Bulk
102KD20-P7.5D1 YAGEO
Datasheet
Mfr: 102KD20-P7.5D1
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
20 mm
6.5 kA
342 J
400 pF
- 40 C
+ 105 C
Bulk
221KK10 YAGEO
Datasheet
Mfr: 221KK10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10K
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
12.5 mm
2.5 kA
32 J
450 pF
- 40 C
+ 125 C
Bulk
361KK20J YAGEO
Datasheet
Mfr: 361KK20J
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20K
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
23 mm
10 kA
255 J
1.1 nF
- 40 C
+ 125 C
Bulk
391KK20J YAGEO
Datasheet
Mfr: 391KK20J
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20K
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
23 mm
10 kA
275 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 621KH14-AT
TTI: Not Assigned
YAGEO
Availability:

0In Stock

New Product
Varistors MOV 620V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KH-AT
Varistor
PCB Mount
Through Hole
385 VAC
505 VDC
620 V
1.025 kV
14 mm
6 kA
190 J
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 681KH14-OP10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 680V 4.5KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14H
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 681KH20-O
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 680V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
20 mm
6.5 kA
230 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 821KH20-O
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 820V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
20 mm
6.5 kA
282 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 821KH20-P7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 820V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
20 mm
6.5 kA
282 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 680KH20J-P7.5TR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 68V 3KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20H
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
20 mm
3 kA
49 J
5.8 nF
- 40 C
+ 125 C
Reel
  • ...
  • 30
  • 31
  • 32