YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 07H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.75 kA | 26 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 420 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 7 mm | 1.75 kA | 28 J | 150 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 7 mm | 1.2 kA | 23 J | 150 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 400 A | 12 J | 65 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 105 C | Bulk |