YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 400 A | 4.9 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 400 A | 4.9 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 800 A | 7.5 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 400 A | 4.8 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 165 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 400 A | 4.8 J | 165 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 15 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 400 A | 4 J | 210 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 13 J | 420 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 6.5 kA | 383 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 40D | MOVs | Chassis Mount | Screw | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 40 mm | 40 kA | 1380 J | 1.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.7 J | 1.15 nF | - 40 C | + 105 C | Reel |