KH-AT - YAGEO - Varistors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 561KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 20 mm | 10 kA | 380 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 821KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 820V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 6 kA | 235 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 821KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 10 kA | 460 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 911KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 910V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 911KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 6 kA | 255 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 221KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 241KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 431KH07-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 431KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 305 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 511KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 90 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 681KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 200 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 911KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 510 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 271KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 391KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH07-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 42 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 621KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 620V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 190 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 561KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 681KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 680V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 400 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 221KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 241KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 511KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 10 kA | 360 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 561KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 3.5 kA | 92 J | - 40 C | + 125 C | Bulk |
- 1
- 2