Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.500In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 22 J | 2.4 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: B72520E0350K062 TTI: B72520E0350K062 TDK Availability: 18.000In Stock60.000 On Order Expected Varistors 1206 35Vrms 100A | 18.000In Stock60.000 On Order Expected | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E350K62 | ||||
Mfr: VC080518C400DP TTI: VC080518C400DP KYOCERA AVX Availability: 35.000In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 35.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V480LA80BP TTI: V480LA80BP Littelfuse Availability: 1.600In Stock1.600 On Order Expected 02-Apr-27 Varistors 480V 550pF | 1.600In Stock1.600 On Order Expected 02-Apr-27 | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 790 V | 1.16 kV | 20 mm | 6.5 kA | 180 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: B72214S2551K101 TTI: B72214S2551K101 TDK Availability: 16.250In StockVaristors 550VAC 10% 14mm AdvanceD | 16.250In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 5 kA | 180 J | 170 pF | - 40 C | + 105 C | Bulk | S14K550E2 | |||||||
Mfr: B72205S0231K101 TTI: B72205S0231K101 TDK Availability: 38.000In StockVaristors 230VAC 10% 5mm StandarD | 38.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 60 pF | - 40 C | + 105 C | Bulk | B72205S231K101 | |||||
Mfr: B72220Q0271K101 TTI: B72220Q0271K101 TDK Availability: 2.750In Stock39.750 On Order Expected Varistors 275VAC 10% 20mm EnergetiQ | 2.750In Stock39.750 On Order Expected | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 15 kA | 215 J | 930 pF | - 40 C | + 105 C | Bulk | B72220Q271K101 | |||||
Mfr: V18MLA1210NH TTI: V18MLA1210NH Littelfuse Availability: 46.000In Stock20.000 On Order Expected Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 46.000In Stock20.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214S0600K151 TTI: B72214S0600K151 TDK Availability: 7.500In Stock18.000 On Order Expected 16-Dec-26 Varistors 60VAC 10% 14mm StandarD | 7.500In Stock18.000 On Order Expected 16-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 1 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Reel | B72214S600K151 | |||||
Mfr: B72205S0250K111 TTI: B72205S0250K111 TDK Availability: 7.500In StockVaristors 25VAC 10% 5mm StandarD | 7.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Reel | B72205S250K111 | |||||
Mfr: B72220S0250K151 TTI: B72220S0250K151 TDK Availability: 4.000In StockVaristors 25VAC 10% 20mm StandarD | 4.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Reel | B72220S250K151 | |||||
Mfr: B72207S0251K111 TTI: B72207S0251K111 TDK Availability: 19.000In StockVaristors 250VAC 10% 7mm StandarD | 19.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K111 | |||||
Mfr: V130LA10AP TTI: V130LA10AP Littelfuse Availability: 2.800In Stock2.800 On Order Expected 07-Apr-27 Varistors 130V 1000pF | 2.800In Stock2.800 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A | |||||
Mfr: AVR-M1005C270MTAAB TTI: AVR-M1005C270MTAAB TDK Availability: 60.000In Stock170.000 On Order Expected 01-Dec-26 Varistors 0402 27V 4A 40pF | 60.000In Stock170.000 On Order Expected 01-Dec-26 | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 27 V | 47 V | 4 A | 60 mJ | 40 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C270MTAAB - | |||||
2.500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||||
24.000In Stock64.000 On Order Expected | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: B72205S0500K101 TTI: B72205S0500K101 TDK Availability: 8.000In Stock135.000 On Order Expected Varistors 50VAC 10% 5mm StandarD | 8.000In Stock135.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 | |||||
Mfr: B72590D0160H060 TTI: B72590D0160H060 TDK Availability: 300.000In Stock220.000 On Order Expected 30-Jul-27 Varistors 0402 16Vdc 2pF | 300.000In Stock220.000 On Order Expected 30-Jul-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 | ||||||||
470.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
Mfr: B72580T6111K072 TTI: B72580T6111K072 TDK Availability: 6.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V | 6.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 360 V | 400 A | 3.2 J | 200 pF | - 55 C | + 125 C | Reel | B72580T6111K72 | |||||
Mfr: B72220Q0321K101 TTI: B72220Q0321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 20mm EnergetiQ | 5.000In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 15 kA | 255 J | 780 pF | - 40 C | + 105 C | Bulk | B72220Q321K101 | |||||
Mfr: B72660M0300K072 TTI: B72660M0300K072 TDK Availability: 32.000In Stock18.000 On Order Expected Varistors 30VAC 10% 4032mm | 32.000In Stock18.000 On Order Expected | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2 J | 1.2 nF | - 40 C | + 85 C | Reel | B72660M300K72 | ||||||
Mfr: VC080526C580RP TTI: VC080526C580RP KYOCERA AVX Availability: 24.000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 24.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0301K551 TTI: B72210S0301K551 TDK Availability: 711.000In StockVaristors 300VAC 10% 10mm StandarD | 711.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K551 | |||||
Mfr: B72214S0250K151 TTI: B72214S0250K151 TDK Availability: 37.500In StockVaristors 25VAC 10% 14mm StandarD | 37.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K151 |