kyocera avx - Varistors
679 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS06AP182R0LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 18Vdc 0.03J 2pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 200 V | 350 V | 2 A | 30 mJ | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120605D150DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1210 18V 1.6J 3100pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCASH4AG160R8MATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.8pF 12 5 V | 0In Stock | VCASAG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 16 VDC | 125 V | 110 V | 1 mA | 700 mJ | 0.8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080505A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 5.6V 1100pF 50-100% 0805 AEC-Q200 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS04AG183R0YATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 27.5 V | 67 V | 120 A | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080531C650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120618D400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120618A400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618A400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060305A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: VC060305A150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG060050L1RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526A580RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120642K900DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.6J 260 pF 56 V 90V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121048H101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080514C300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120634N770DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 1.1J 400 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080538C770RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120648D101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel |