AUMOV - Varistors

530 Results
530 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V05E95AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
800 A
9 J
200 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V05P50AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
800 A
5 J
350 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10E60AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
12.5 mm
3.5 kA
24 J
1.2 nF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10P150AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
12.5 mm
3.5 kA
30 J
360 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10P75AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
12.5 mm
3.5 kA
29 J
1.1 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14E60AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
17 mm
6.5 kA
50 J
2.5 nF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V20E385AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
23 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V20E75AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
23 mm
10 kA
120 J
4.8 nF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V20P25AUTOL1T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
Reel
Datasheet
Mfr: V14H275AUTO3T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
Reel
Datasheet
Mfr: V05P95AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
800 A
9 J
200 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10E230AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
12.5 mm
3.5 kA
42 J
250 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10E320AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
12.5 mm
3.5 kA
67 J
170 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V14P230AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
17 mm
6 kA
80 J
550 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P250AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
17 mm
6 kA
100 J
500 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P385AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
17 mm
6 kA
150 J
360 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V20P550AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.5 kV
23 mm
10 kA
370 J
300 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V20P95AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
23 mm
10 kA
150 J
3.7 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14H25AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
25 VAC
28 VDC
39 V
77 V
17 mm
6.5 kA
25 J
6.2 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H60AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
23 mm
10 kA
30 J
5.2 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H75AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
23 mm
6.5 kA
33 J
4.8 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H95AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
23 mm
6.5 kA
45 J
3.7 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V05E75AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
205 V
7 mm
800 A
7 J
260 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10E140AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
12.5 mm
3.5 kA
27.5 J
400 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10E175AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
12.5 mm
3.5 kA
55 J
350 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
  • ...
  • 10
  • 11
  • 12