Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0110K101 TTI: B72220S0110K101 TDK Availability: 8.500In StockVaristors 11VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | |||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock20.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock20.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
Mfr: MOV-10D431KTR TTI: MOV-10D431KTR Bourns Availability: 8.500In Stock52.500 On Order Expected Varistors 230pF 430volts 10% | 8.500In Stock52.500 On Order Expected | MOV-10DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72510T0080L062 TTI: B72510T0080L062 TDK Availability: 18.000In Stock30.000 On Order Expected Varistors 0805 8.0V 120A | 18.000In Stock30.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | |||||
Mfr: VC120626F540DP TTI: VC120626F540DP KYOCERA AVX Availability: 43.000In StockVaristors 20VAC 26VDC 0.7J 600 pF 33 V 54V | 43.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S2321K101 TTI: B72207S2321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 7mm AdvanceD | 5.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 85 pF | - 40 C | + 105 C | Bulk | S07K320E2 | |||||
Mfr: B72205S0600K101 TTI: B72205S0600K101 TDK Availability: 64.000In StockVaristors 60VAC 10% 5mm StandarD | 64.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 400 A | 2.2 J | 250 pF | - 40 C | + 105 C | Bulk | B72205S600K101 | |||||
Mfr: B72520E0200K062 TTI: B72520E0200K062 TDK Availability: 45.000In Stock6.000 On Order Expected 26-Oct-26 Varistors 1206 20Vrms 200A | 45.000In Stock6.000 On Order Expected 26-Oct-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | ||||
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 14.250In Stock18.000 On Order Expected 08-Jan-27 Varistors 130VAC 10% 10mm StandarD | 14.250In Stock18.000 On Order Expected 08-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 | |||||
Mfr: B72207S0500K111 TTI: B72207S0500K111 TDK Availability: 12.000In StockVaristors 50VAC 10% 7mm StandarD | 12.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | |||||
Mfr: B72510E0350K062 TTI: B72510E0350K062 TDK Availability: 48.000In StockVaristors 0805 35VAC 150pF 80A AEC-Q200 | 48.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E350K62 | ||||
18.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
Mfr: B72220S2421K101 TTI: B72220S2421K101 TDK Availability: 8.800In StockVaristors 420VAC 10% 20mm AdvanceD | 8.800In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 21.5 mm | 10 kA | 273 J | 420 pF | - 40 C | + 105 C | Bulk | S20K420E2 | |||||
Mfr: B72540T0040M062 TTI: B72540T0040M062 TDK Availability: 6.000In Stock3.000 On Order Expected 26-Nov-26 Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 6.000In Stock3.000 On Order Expected 26-Nov-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
Mfr: B72205S0300K111 TTI: B72205S0300K111 TDK Availability: 42.000In StockVaristors 30VAC 10% 5mm StandarD | 42.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K111 | |||||
Mfr: MLV0603E30403T TTI: MLV0603E30403T Vishay / BC Components Availability: 8.000In Stock20.000 On Order Expected 12-Feb-27 Varistors 0603 4volts 30A 7.1V to 9.3V | 8.000In Stock20.000 On Order Expected 12-Feb-27 | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 30 A | 0.1 J | 825 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060326A580DP TTI: VC060326A580DP KYOCERA AVX Availability: 50.000In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 50.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: CGA0603MLA-32120E TTI: CGA0603MLA-32120E Bourns Availability: 36.000In StockVaristors CG Auto MLV 0603, 12pF AEC-Q200 | 36.000In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 124 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
Mfr: B72210S2251K101 TTI: B72210S2251K101 TDK Availability: 89.000In StockVaristors 250VAC 10% 10mm AdvanceD | 89.000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Bulk | S10K250E2 | |||||
Mfr: B72214S1300K102 TTI: B72214S1300K102 TDK Availability: 23.000In StockVaristors 30VAC 10% 14mm AEC-Q200 | 23.000In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 1 kA | 50 J | 5 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K30AUTO | ||||
Mfr: B72207S0110K101 TTI: B72207S0110K101 TDK Availability: 18.000In StockVaristors 11VAC 10% 7mm StandarD | 18.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.8 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72207S110K101 | |||||
Mfr: B72210S0171K101 TTI: B72210S0171K101 TDK Availability: 64.500In StockVaristors 175VAC 10% 10mm StandarD | 64.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 300 pF | - 40 C | + 105 C | Bulk | B72210S171K101 | |||||
Mfr: B72207S0500K211 TTI: B72207S0500K211 TDK Availability: 76.500In StockVaristors 50VAC 10% 7mm StandarD | 76.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K211 | |||||
Mfr: B72220P3381K101 TTI: B72220P3381K101 TDK Availability: 0In Stock9.000 On Order Expected 19-Jan-27 Varistors 385VAC 10% 20mm SuperioR MP | 0In Stock9.000 On Order Expected 19-Jan-27 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 12 kA | 335 J | 800 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3461K101 TTI: B72220P3461K101 TDK Availability: 3.200In StockVaristors 460VAC 10% 20mm SuperioR MP | 3.200In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 12 kA | 445 J | 660 pF | - 40 C | + 105 C | Bulk |