AUMOV - Varistors

530 Results
530 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V14H75AUTOL3T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
Reel
Datasheet
Mfr: V20H75AUTOL3T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
Reel
Datasheet
Mfr: V10E150AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
12.5 mm
3.5 kA
50 J
360 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E275AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
3.5 kA
70 J
200 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V14E320AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
17 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V14P140AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
17 mm
6.5 kA
65 J
900 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E175AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
23 mm
6.5 kA
180 J
1.4 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P150AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
23 mm
10 kA
165 J
1.6 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V07E75AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
205 V
9 mm
1.75 kA
14 J
600 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10H14AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
12.5 mm
3.5 kA
5 J
4.65 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E30AUTOL2
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 30V 20mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
AEC-Q100
Bulk
Datasheet
Mfr: V05P30AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 30V 5mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
30 VAC
34 VDC
47 V
93 V
17 mm
1 A
3.1 J
650 pF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V07E17AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 17V 7mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
17 VAC
20 VDC
27 V
53 V
9 mm
2.5 A
2.8 J
2.1 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V20E440AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
440 VAC
585 VDC
715 V
1.18 kV
23 mm
6.5 kA
340 J
500 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E140AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
12.5 mm
3.5 kA
45 J
400 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V14E460AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
6.5 kA
190 J
220 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V14E510AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
902 V
1.355 kV
17 mm
6 kA
185 J
200 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V07P35AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
800 A
9 J
1.1 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E20AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
12.5 mm
3.5 kA
10 J
3.495 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P20AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
20 VAC
20 VDC
33 V
65 V
12.5 mm
3.5 kA
10 J
3.495 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P130AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
12.5 mm
3.5 kA
40 J
450 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V05P75AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
205 V
7 mm
800 A
7 J
260 pF
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10P510AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
902 V
1.355 kV
12.5 mm
3.5 kA
92 J
110 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14H320AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
Reel
Datasheet
Mfr: V10H275AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
3.5 kA
70 J
200 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
  • ...
  • 11
  • 12
  • 13