LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 14 mm | 4.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 20 mm | 6.5 kA | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 14 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 620 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 10 mm | 2.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 4.5 kA | 360 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.2 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.16 kV | 20 mm | 6.5 kA | 550 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V575LS80BP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.41 kV | 20 mm | 6.5 kA | 450 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.13 kV | 7 mm | 1.2 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 340 V | 20 mm | 6.5 kA | 1.75 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 4.5 kA | 800 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 10 mm | 2.5 kA | 360 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | 180 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | LA | 369 VDC | 775 V | Reel | |||||||||||||||||
0In Stock | LA | 560 VDC | 1.06 kV | Reel | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 730 VDC | 1.5 kV | Reel | |||||||||||||||||
0In Stock | LA | 615 VDC | 1.19 kV | Reel |