VC - Varistors
392 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC120603D100D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 3.3V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC080526C580D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC1206M151R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 150A 1206 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 150 A | 500 mJ | 2.6 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC0805K121R011 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 14V 120A 0805 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 18 V | 20 A | 175 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Mfr: VC040205X150RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 18 V | 20 A | 175 pF | Reel | |||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120618F380D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.7JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC060309A200R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC060314A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC060326A580R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.1JOULES | Not Available Online | VC | PCB Mount | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: VC080512A250D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 12V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.1JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120614A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121048G101R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.9JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Mfr: VC1206M151R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 150A 1206 AEC-Q200 | Not Available Online | VC | 1206 (3216 metric) | 4 VAC | 5.5 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||
Mfr: VC0805M101R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 100A 0805 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2 VAC | 3 VDC | 3 V | 10 V | 100 A | 0.1 J | 930 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1812M501R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 500A 1812 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | AEC-Q200 | Reel |