Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.700In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72220S0110K101 TTI: B72220S0110K101 TDK Availability: 8.500In StockVaristors 11VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | |||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock20.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock20.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
Mfr: MOV-10D431KTR TTI: MOV-10D431KTR Bourns Availability: 8.500In Stock52.500 On Order Expected Varistors 230pF 430volts 10% | 8.500In Stock52.500 On Order Expected | MOV-10DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72510T0080L062 TTI: B72510T0080L062 TDK Availability: 18.000In Stock30.000 On Order Expected Varistors 0805 8.0V 120A | 18.000In Stock30.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | |||||
8.000In Stock | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: B72210S2301K101 TTI: B72210S2301K101 TDK Availability: 500In StockVaristors 300VAC 10% 10mm AdvanceD | 500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 60 J | 180 pF | - 40 C | + 105 C | Bulk | S10K300E2 | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
50In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 550 VAC | 745 VDC | 910 V | 1.5 kV | 80 mm | 100 kA | 3.1 kJ | 6.5 nF | - 40 C | + 105 C | Reel | B72280B551K1 | ||||||
Mfr: B72205S0300K211 TTI: B72205S0300K211 TDK Availability: 1.500In StockVaristors 30VAC 10% 5mm StandarD | 1.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K211 | |||||
1.000In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 250 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: B72214S0381K551 TTI: B72214S0381K551 TDK Availability: 13.000In StockVaristors 385VAC 10% 14mm StandarD | 13.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K551 | |||||
Mfr: B72225S4511K101 TTI: B72225S4511K101 TDK Availability: 22.200In StockVaristors 510VAC 10% 25mm SuperioR | 22.200In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 27.5 mm | 20 kA | 750 J | 950 pF | - 40 C | + 105 C | Bulk | ||||||
4.000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 85 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: B72210S0400K151 TTI: B72210S0400K151 TDK Availability: 22.500In StockVaristors 40VAC 10% 10mm StandarD | 22.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Reel | B72210S400K151 | |||||
Mfr: VE0603K300R030 TTI: VE0603K300R030 KEMET Availability: 3.500In StockVaristors 38V 30A 0603 AEC-Q200 | 3.500In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 30 A | 100 mJ | 160 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: B72660M1300K072 TTI: B72660M1300K072 TDK Availability: 17.000In StockVaristors 30VAC 10% 4032mm AEC-Q200 | 17.000In Stock | Standard High Speed | MOVs | PCB Mount | SMD/SMT | 30 VAC | 34 VDC | 47 V | 93 V | 250 A | 2 J | 1.1 nF | - 40 C | + 85 C | AEC-Q100 | Reel | B72660M1300K72 | |||||
1.000In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 135 V to 165 V | 250 V | 20 mm | 6.5 kA | 45 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
4.000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Reel | |||||||
10In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 32 mm | 25 kA | 800 J | 800 pF | - 40 C | + 105 C | Bulk | B72232B751K1 | ||||||
Mfr: B72240L0551K102 TTI: B72240L0551K102 TDK Availability: 2.100In StockVaristors 550VAC 10% 40mm High E | 2.100In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240L551K102 | ||||||
Mfr: B72205S0301K111 TTI: B72205S0301K111 TDK Availability: 9.000In StockVaristors 300VAC 10% 5mm StandarD | 9.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K111 | |||||
Mfr: B72530E0170K062 TTI: B72530E0170K062 TDK Availability: 24.000In Stock45.000 On Order Expected Varistors 1210 17Vrms 400A | 24.000In Stock45.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.8 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E170K62 | ||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | |||||
Mfr: V300LA20AP TTI: V300LA20AP Littelfuse Availability: 2.400In Stock3.600 On Order Expected 24-Mar-27 Varistors 300V 400pF | 2.400In Stock3.600 On Order Expected 24-Mar-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk |