C-III - Varistors
650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 423 V to 517 V | 775 V | 12.5 mm | 3.5 kA | 75 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 243 V to 297 V | 455 V | 12.5 mm | 3.5 kA | 55 J | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | Reel | |||||||||||||||||||
Mfr: V0LT20CPX2855 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 20MM Radial | Not Available Online | C-III | Reel | ||||||||||||||||||
Not Available Online | C-III | Bulk | |||||||||||||||||||
Mfr: V0LC20CPX2855 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 20MM Radial | Not Available Online | C-III | Bulk | ||||||||||||||||||
Not Available Online | C-III | Reel | |||||||||||||||||||
Mfr: V0LU10CPX2855 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14MM Radial | Not Available Online | C-III | Reel | ||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 351 V to 429 V | 650 V | 12.5 mm | 3.5 kA | 65 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V230LA10CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | 748 VDC | 1.24 kV | Bulk | |||||||||||||||||
0In Stock | C-III | 825 VDC | 1.65 kV | Bulk | |||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 340 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 6 kA | 700 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 620 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V275LS40CPX680 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 745 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 325 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel |