LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 180 VDC | 360 V | Bulk | |||||||||||||||||
0In Stock | LA | 200 VDC | 430 V | Bulk | |||||||||||||||||
0In Stock | LA | 200 VDC | 360 V | Bulk | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
Mfr: V510LA80BPX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 20 mm | 6.5 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | 225 VDC | 455 V | Bulk | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Bulk | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | 225 VDC | 455 V | Bulk | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Bulk | |||||||||||||||||
0In Stock | LA | PCB Mount | Through Hole | 200 VDC | 395 V | Reel | |||||||||||||||
0In Stock | LA | 175 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | 175 VDC | 390 V | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Reel | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Bulk |