MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V12MLA0805LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 12 VDC .1J 29V-CLMP 40A PK | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VAC | 12 VDC | 14 V | 29 V | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 48 VDC | 105 V | 500 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V5.5MLA1206H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5 VDC .4J 17.5 V-CLMP | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 17.5 V | 3.5 kA | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V30MLA0805LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 37 V | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V26MLA1210T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 300A 1000pF | Not Available Online | MLA | MOVs | PCB Mount | Radial | 1210 (3225 metric) | 26 VDC | 60 V | 1.04 nF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V18MLA0805LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 18 V | 44 V | 4.5 kA | 100 mJ | 290 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V33MLA1206H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 33V 180A 500pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V120MLA1210H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 107 VAC 2.0J | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 135 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | 1206 (3216 metric) | 9 VDC | 25 V | 1.1 nF | Reel | |||||||||||||||
Mfr: V5.5MLA0805LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 40A 990pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 4 VDC | 7.1 V | 17.5 V | 4.5 kA | 100 mJ | 990 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0805T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 120A 1840pF | Not Available Online | MLA | MLVs | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | Reel | |||||||||||||
Mfr: V85MLA1210H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 85V 250A 260pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 67 VAC | 85 VDC | 95 V | 180 V | 250 A | 2.5 J | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V26MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 115pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 60 V | 600 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V56MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 56V 180A 180pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V60MLA0805H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V0402MHS03FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 135V 5pF MULTI-LAYER VARISTOR | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Cut Tape | ||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Cut Tape |