MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14MLA0805LT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 320 pF | Reel | ||||||||||||||
Mfr: V5.5MLA0805A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 120A 1840pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V42MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 42 VDC .8J 86 V-CLMP | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 42 VDC | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V3.5MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 100A 60000pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V18MLA0603H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 125pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 85 VDC | 180 V | 260 pF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 60 V | 110 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V48MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 48 VDC | 105 V | 520 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V56MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 56V 180A 180pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 180 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 42 VDC | 640 pF | - 55 C | + 125 C | Reel | |||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 4.5 kA | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 1.84 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 85 VDC | 260 pF | - 55 C | + 125 C | ||||||||||||
Mfr: V14MLA0805LA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Bulk | |||||
Not Available Online | MLA | 0603 (1608 metric) | 14 VDC | 34.5 V | 180 pF | Reel | |||||||||||||||
Mfr: V68MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 68V 180A 100pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V14MLA1206H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 150A 1600pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 15.9 V | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0603H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 30A 760pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 7.1 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V18MLA1210H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 500A 1250pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V3.5MLA0603A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 30A 1270pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.5 VDC | 5.18 nF | - 55 C | + 125 C | ||||||||||||
Mfr: V5.5MLA0805LA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 40A 990pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V3.5MLA0805LA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 40A 1380pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 13 V | 4.5 kA | 100 mJ | 1.38 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V3.5MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 100A 6000pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V3.5MLA0603T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 30A 1270pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 13 V | 1.27 nF | - 55 C | + 125 C | Reel |