VC - Varistors
392 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC0805M101R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 100A 0805 AEC-Q200 | Not Available Online | VC | 0805 (2012 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Mfr: VC1210M251R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 250A 1210 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 250 A | 400 mJ | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1210M301R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 300A 1210 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 300 A | 800 mJ | 4.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | VC | Reel | |||||||||||||||||||
Mfr: VC181226P540DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26v 3.0 Joules | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: VC120618D400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC060318A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC060330A650D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC080512A250R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 12V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614A300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120618A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121026H540D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121026H560D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121030G620D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.9JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC040209X200RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9.0V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 22 V | 20 A | 175 pF | Reel | |||||||||
Mfr: VC040214X300RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14.0V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 32 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | ||||||||||||||||||||
Mfr: VC0603M300R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 30A 0603 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 30 A | 100 mJ | 360 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: VC060303A100D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 3.3V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel |