Varistors

29.434 Results
29.434 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72205S0151K101
TTI: B72205S0151K101
TDK
Availability:

2.000In Stock

Varistors 150VAC 10% 5mm StandarD

2.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
5 mm
400 A
4.9 J
90 pF
- 40 C
+ 105 C
Bulk
B72205S151K101
Datasheet
Mfr: B72590D0150A060
TTI: B72590D0150A060
TDK
Availability:

20.000In Stock

Varistors 0402 15Vdc 47pF

20.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
20 V
46 V
10 A
47 pF
- 40 C
+ 85 C
Reel
B72590D150A60
Datasheet
Mfr: B72214S0251K151
TTI: B72214S0251K151
TDK
Availability:

12.000In Stock

Varistors 250VAC 10% 14mm StandarD

12.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
4.5 kA
65 J
490 pF
- 40 C
+ 105 C
Reel
B72214S251K151
Datasheet
Mfr: B72207S0301K311
TTI: B72207S0301K311
TDK
Availability:

37.200In Stock

204.000 On Order
Expected 30-Mar-27
Varistors 300VAC 10% 7mm StandarD

37.200In Stock

204.000 On Order
Expected 30-Mar-27
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
100 pF
- 40 C
+ 105 C
Bulk
B72207S301K311
Datasheet
Mfr: B72207S0350K111
TTI: B72207S0350K111
TDK
Availability:

3.000In Stock

60.000 On Order
Expected
Varistors 35VAC 10% 7mm StandarD

3.000In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
250 A
2.5 J
1.05 nF
- 40 C
+ 105 C
Reel
B72207S350K111
Datasheet
Mfr: ERZ-E14A201
TTI: ERZ-E14A201
Panasonic Industry
Availability:

1.500In Stock

End of Life
Varistors 14mm D type 200volts 10KA 140J 1300pF

1.500In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
10 kA
140 J
1.3 nF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: DV300K3225R2
TTI: DV300K3225R2
Bourns
Availability:

4.000In Stock

Varistors VDC J V-CLMP

4.000In Stock

Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
300 VAC
385 VDC
470 V
775 V
400 A
15 J
85 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: B72210S0400K151
TTI: B72210S0400K151
TDK
Availability:

22.500In Stock

Varistors 40VAC 10% 10mm StandarD

22.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
500 A
6.4 J
2.1 nF
- 40 C
+ 105 C
Reel
B72210S400K151
Datasheet
Mfr: VE0603K300R030
TTI: VE0603K300R030
KEMET
Availability:

3.500In Stock

Varistors 38V 30A 0603 AEC-Q200

3.500In Stock

Please adjust quantity to Min / Mult value
VE
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VAC
38 VDC
47 V
79 V
30 A
100 mJ
160 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: B72660M1300K072
TTI: B72660M1300K072
TDK
Availability:

17.000In Stock

Varistors 30VAC 10% 4032mm AEC-Q200

17.000In Stock

Please adjust quantity to Min / Mult value
Standard High Speed
MOVs
PCB Mount
SMD/SMT
30 VAC
34 VDC
47 V
93 V
250 A
2 J
1.1 nF
- 40 C
+ 85 C
AEC-Q100
Reel
B72660M1300K72
Datasheet
Mfr: V150ZA20P
TTI: V150ZA20P
Littelfuse
Availability:

1.000In Stock

Varistors 95 VAC 450J 250V-CLAMP 6500A-P

1.000In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
95 VAC
127 VDC
135 V to 165 V
250 V
20 mm
6.5 kA
45 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390CH8T
TTI: V390CH8T
Littelfuse
Availability:

4.000In Stock

Varistors 250V 250A 60pF 7 Inch Reel

4.000In Stock

Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72232B0751K001
TTI: B72232B0751K001
TDK
Availability:

10In Stock

Varistors 750VAC 10% 32mm High E

10In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
32 mm
25 kA
800 J
800 pF
- 40 C
+ 105 C
Bulk
B72232B751K1
Datasheet
Mfr: B72240L0551K102
TTI: B72240L0551K102
TDK
Availability:

2.100In Stock

Varistors 550VAC 10% 40mm High E

2.100In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 40mm
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
40 kA
960 J
1.4 nF
- 40 C
+ 105 C
Bulk
B72240L551K102
Datasheet
Mfr: B72205S0301K111
TTI: B72205S0301K111
TDK
Availability:

9.000In Stock

Varistors 300VAC 10% 5mm StandarD

9.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
5 mm
400 A
9.6 J
55 pF
- 40 C
+ 105 C
Reel
B72205S301K111
Datasheet
Mfr: B72530E0170K062
TTI: B72530E0170K062
TDK
Availability:

24.000In Stock

45.000 On Order
Expected
Varistors 1210 17Vrms 400A

24.000In Stock

45.000 On Order
Expected
Please adjust quantity to Min / Mult value
Standard
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
27 V
44 V
400 A
1.7 J
1.8 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72530E170K62
Datasheet
Mfr: ZV25K1206201NIR1
TTI: ZV25K1206201NIR1
Bourns
Availability:

50.000In Stock

Varistors ZV 25 K 1206 201 NI R1

50.000In Stock

Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCAS080531C650RP
TTI: VCAS080531C650RP
KYOCERA AVX
Availability:

12.000In Stock

Varistors 39V 80A 250pF AEC-Q2 00 0805

12.000In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
39 V
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: B72205S0171K101
TTI: B72205S0171K101
TDK
Availability:

39.000In Stock

Varistors 175VAC 10% 5mm StandarD

39.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
5 mm
400 A
5.6 J
75 pF
- 40 C
+ 105 C
Bulk
B72205S171K101
Datasheet
Mfr: VGAH181231P650DP
TTI: VGAH181231P650DP
KYOCERA AVX
Availability:

2.000In Stock

Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
VGAH
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
31 VDC
39 V
57 V
800 A
3.7 J
2.6 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: B72500D0050A060
TTI: B72500D0050A060
TDK
Availability:

184.000In Stock

176.000 On Order
Expected 04-Mar-27
Varistors COMPLETE MFG PN 871-B72500D50A60

184.000In Stock

176.000 On Order
Expected 04-Mar-27
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
PCB Mount
SMD/SMT
0603 (1608 metric)
19 V
- 40 C
+ 85 C
Reel
B72500D50A60
Datasheet
Mfr: B72500E0140K060
TTI: B72500E0140K060
TDK
Availability:

76.000In Stock

24.000 On Order
Expected 16-Apr-27
Varistors COMPLETE MFG PN 871-B72500E140K60

76.000In Stock

24.000 On Order
Expected 16-Apr-27
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
22 V
40 V
30 A
200 mJ
100 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72500E140K60
Datasheet
Mfr: B72580T6750K072
TTI: B72580T6750K072
TDK
Availability:

24.000In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V

24.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
1812 (4532 metric)
75 VAC
100 VDC
120 V
250 V
400 A
2.5 J
320 pF
- 55 C
+ 125 C
Reel
B72580T6750K72
Datasheet
Mfr: V20H510PL2T
TTI: V20H510PL2T
Littelfuse
Availability:

41.200In Stock

6.400 On Order
Expected 23-Dec-26
Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE

41.200In Stock

6.400 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
HMOV
MOVs
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72220S0461K503
TTI: B72220S0461K503
TDK
Availability:

2.700In Stock

Varistors 460VAC 10% 20mm StandarD

2.700In Stock

Call
or
View Details
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
20 mm
8 kA
195 J
500 pF
- 40 C
+ 105 C
Bulk
B72220S461K503
  • ...
  • 14
  • 15
  • 16