10D - Varistors
610 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 110 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 2.5 kA | 102 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 11 J | 2.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 27 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 3.5 kA | 105 J | 125 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 2.5 kA | 102 J | 100 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 35 J | 500 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 18 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 105 C | Bulk |