07H - Varistors
558 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 07H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 45 J | 70 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 7 mm | 1.75 kA | 73 J | 60 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 4 J | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 4 J | 1.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.75 kA | 26 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 3.5 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 6.5 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.9 J | 2.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 13 J | 420 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 125 C | Bulk |