HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10H23PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 1500A 3200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 10 mm | 1.5 kA | 12 J | 3.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H150PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H230PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H11PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H150PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H17PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H250PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H320PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H11PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H250PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 12.5 mm | 1.5 kA | 6.5 J | 3.9 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 12.5 mm | 1.5 kA | 25 J | 1.85 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 12.5 mm | 3.5 kA | 95 J | 130 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 17 mm | 6.5 kA | 60 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 17 mm | 6.5 kA | 105 J | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 17 mm | 3 kA | 40 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 17 mm | 6.5 kA | 185 J | 260 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 23 mm | 10 kA | 145 J | 1.9 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 23 mm | 10 kA | 180 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 23 mm | 10 kA | 225 J | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 23 mm | 10 kA | 340 J | 500 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 145 V | 23 mm | 10 kA | 80 J | 6 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 23 mm | 10 kA | 370 J | 400 pF | - 55 C | + 125 C | Reel |