Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0271K551 TTI: B72220S0271K551 TDK Availability: 10.000In StockVaristors Varistor S20K275G5S5 | 10.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S271K551 | |||||
Mfr: B72214S0250K551 TTI: B72214S0250K551 TDK Availability: 4.500In StockVaristors 25VAC 10% 14mm StandarD | 4.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K551 | |||||
Mfr: V2F105C150Y1FDM TTI: V2F105C150Y1FDM KYOCERA AVX Availability: 3.000In StockVaristors 5.6 VDC 1A SNPB TERMINATION | 3.000In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.6 VDC | 2.5 nF | Reel | |||||||||||||
9.000In Stock | Reel | |||||||||||||||||||||
Mfr: B72214S0681K104 TTI: B72214S0681K104 TDK Availability: 4.200In Stock32.000 On Order Expected 19-Feb-27 Varistors 895 VAC 140.0J 1815 V-CLAMP | 4.200In Stock32.000 On Order Expected 19-Feb-27 | Reel | ||||||||||||||||||||
Mfr: TMOV14RP275EX3649 TTI: TMOV14RP275EX3649 Littelfuse Availability: 32.500In StockVaristors 275 VAC VARISTOR | 32.500In Stock | TMOV | Bulk | |||||||||||||||||||
1.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Reel | B72205S421K311 | ||||||
Mfr: B72210S0301K101 TTI: B72210S0301K101 TDK Availability: 0In Stock190.000 On Order Expected Varistors 300VAC 10% 10mm StandarD | 0In Stock190.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 180 pF | - 40 C | + 105 C | Bulk | B72210S301K101 | |||||
Mfr: VC080505C150DP TTI: VC080505C150DP KYOCERA AVX Availability: 0In Stock122.000 On Order Expected Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock122.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72220S2551K101 TTI: B72220S2551K101 TDK Availability: 4.000In Stock22.800 On Order Expected Varistors 550VAC 10% 20mm AdvanceD | 4.000In Stock22.800 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 10 kA | 360 J | 320 pF | - 40 C | + 105 C | Reel | S20K550E2 | |||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 0In Stock111.000 On Order Expected Varistors 25VAC 10% 7mm StandarD | 0In Stock111.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 0In Stock179.000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock179.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 0In Stock148.000 On Order Expected Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 0In Stock148.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 55.000In Stock17.000 On Order Expected 29-Oct-26 Varistors 20VAC 10% 7mm StandarD | 55.000In Stock17.000 On Order Expected 29-Oct-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 0In Stock336.000 On Order Expected Varistors 1210 40V 250A 500pF | 0In Stock336.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
Mfr: B72580T0500K062 TTI: B72580T0500K062 TDK Availability: 0In Stock89.000 On Order Expected Varistors 82 VDC 4.5J V-CLMP | 0In Stock89.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | B72580T500K62 | |||||
Mfr: B72530E0300K062 TTI: B72530E0300K062 TDK Availability: 0In Stock250.000 On Order Expected Varistors 1210 30Vrms 300A | 0In Stock250.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E300K62 | ||||
Mfr: B72214S0511K101 TTI: B72214S0511K101 TDK Availability: 0In Stock200.750 On Order Expected Varistors 510VAC 10% 14mm StandarD | 0In Stock200.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 4.5 kA | 110 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S511K101 | |||||
Mfr: B72580T0300K062 TTI: B72580T0300K062 TDK Availability: 0In Stock401.000 On Order Expected Varistors 38 VDC 4.2J 5 V-CLMP | 0In Stock401.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580T300K62 | |||||
Mfr: B72205S0271K111 TTI: B72205S0271K111 TDK Availability: 0In Stock514.500 On Order Expected Varistors 275VAC 10% 5mm StandarD | 0In Stock514.500 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K111 | |||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 0In Stock345.000 On Order Expected Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock345.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080505C150RP TTI: VC080505C150RP KYOCERA AVX Availability: 0In Stock120.000 On Order Expected 26-Jan-27 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock120.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72530E0250K062 TTI: B72530E0250K062 TDK Availability: 0In Stock324.000 On Order Expected Varistors 1210 25Vrms 300A | 0In Stock324.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E250K62 | ||||
Mfr: B72580E0300K062 TTI: B72580E0300K062 TDK Availability: 0In Stock73.000 On Order Expected Varistors 1812 30Vrms 800A | 0In Stock73.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E300K62 | ||||
Mfr: B72660M0301K072 TTI: B72660M0301K072 TDK Availability: 0In Stock195.000 On Order Expected Varistors 300VAC 10% 4032mm | 0In Stock195.000 On Order Expected | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M301K72 |