05D - Varistors
1.033 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 400 A | 12 J | 65 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 3.5 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 3.5 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 1 kA | 0.9 J | 640 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 400 A | 6.5 J | 125 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 115 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 530 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 530 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 570 V | 5 mm | 400 A | 9.5 J | 75 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 400 A | 13 J | 60 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 400 A | 13 J | 60 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 20 J | 60 pF | - 40 C | + 105 C | Reel |