10D - Varistors
610 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 6 J | 3.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 2.5 kA | 102 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 9 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 11 J | 2.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 11 J | 2.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 9 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 67 J | 210 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel |