AUMOV - Varistors

530 Results
530 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V07P42AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 42V 7mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
42 VAC
50 VDC
68 V
135 V
23 mm
2.5 A
11 J
1 nF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V14E25AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 25V 14mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
25 VAC
28 VDC
39 V
77 V
12.5 mm
10 A
25 J
6.2 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V14E42AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 42V 14mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
42 VAC
50 VDC
68 V
135 V
23 mm
10 A
50 J
4 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V10E300AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
12.5 mm
1.75 kA
30 J
70 pF
- 55 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: V10P250AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12.5 mm
3.5 kA
65 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P320AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
12.5 mm
3.5 kA
80 J
170 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P420AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
12.5 mm
3.5 kA
80 J
140 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10P460AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
3.5 kA
95 J
120 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P50AUTOL2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
12.5 mm
3.5 kA
20 J
1.4 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14H130AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
17 mm
6.5 kA
60 J
1 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10H150AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
12.5 mm
3.5 kA
50 J
360 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10H230AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
12.5 mm
3.5 kA
60 J
250 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14H95AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
17 mm
4.5 kA
22 J
1.7 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P625AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
3.5 kA
110 J
90 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E230AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
12.5 mm
3.5 kA
60 J
250 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E250AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12.5 mm
3.5 kA
65 J
220 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P320AUTOT
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
23 mm
10 kA
273 J
750 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V20H30AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
30 VAC
34 VDC
47 V
93 V
23 mm
10 kA
90 J
12 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H550AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
10 kA
450 J
300 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10E35AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
12.5 mm
3.5 kA
20 J
2.1 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H625AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
10 kA
490 J
250 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14E20AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
17 mm
6.5 kA
20 J
9.29 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P440AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
440 VAC
585 VDC
715 V
1.18 kV
17 mm
6.5 kA
185 J
260 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P440AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
440 VAC
585 VDC
786.5 V
1.18 kV
17 mm
6 kA
170 J
260 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V20P230AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
23 mm
10 kA
225 J
1.1 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
  • ...
  • 16
  • 17
  • 18