V - Varistors

856 Results
856 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND10V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
2.2 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
2.6 J
7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
37 VDC
47 V
93 V
7 mm
500 A
2.3 J
1.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
67 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
17 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND10V-561KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
922 V
10 mm
3.5 kA
67 J
195 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20D182
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1800V 6500A ZNR SUR ABSORB 20MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
750 VAC
1.32 kVDC
1.32 kV
2.97 kV
20 mm
7.5 kA
1020 J
250 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 45V 1A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
2.2 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 56V 250A ZNR SUR ABSORBER 7MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
3.4 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 68V 2.5A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
500 A
4.1 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 22V 10A CLAMP

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
6.3 J
20 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 27V 10A CLAMP

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
7.8 J
16 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A102

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
750 VAC
825 VDC
1 kV
1.65 kV
20 mm
7.5 kA
565 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A621

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
20 mm
7.5 kA
382 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGED471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
85 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A621

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
3.5 kA
92 J
190 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20D112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A112

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.21 kV
1.815 kV
20 mm
7.5 kA
620 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V180CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
0.9 J
3.8 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
3.5 kA
70 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 82V 2500A ZNR SUR ABSORBER 10MM

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
14 J
2 nF
- 40 C
+ 85 C
  • ...
  • 16
  • 17
  • 18