HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 10 mm | 3.5 kA | 95 J | 130 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 6.5 kA | 60 J | 2.3 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V14H35PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 35V 3000A 5000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 14 mm | 3 kA | 40 J | 5 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H75PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 75V 6500A 2300pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 132 V | 210 V | 14 mm | 6.5 kA | 60 J | 2.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H23PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 5000A 14000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 20 mm | 5 kA | 70 J | 14 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H25PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 5000A 13500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 20 mm | 5 kA | 77 J | 13.5 nF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 10 mm | 1.5 kA | 12 J | 3.2 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H30PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 1500A 2550pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 10 mm | 1.5 kA | 15.5 J | 2.55 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H50PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 3500A 1400pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1.4 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 3500A 100pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 10 mm | 3.5 kA | 98 J | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H625PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 3500A 90pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 3.5 kA | 110 J | 90 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 20 mm | 5 kA | 115 J | 10.5 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 165 J | 1.6 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 12.5 mm | 3.5 kA | 85 J | 160 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 12.5 mm | 3.5 kA | 90 J | 140 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 17 mm | 6.5 kA | 65 J | 900 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 17 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 17 mm | 6.5 kA | 175 J | 360 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 23 mm | 5 kA | 25 J | 26 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 165 V | 250 V | 14 mm | 6.5 kA | 75 J | 1.7 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 3500A 350pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 3.5 kA | 55 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H275PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 3500A 200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H14PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 3000A 10200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 14 mm | 3 kA | 10 J | 10.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H275PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 6500A 450pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6.5 kA | 130 J | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H30PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 3000A 5550pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42.3 V | 93 V | 14 mm | 3 kA | 51.7 J | 5.55 nF | - 55 C | + 125 C | Reel |