V - Varistors

856 Results
856 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V07D271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A271

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
24 J
150 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A471

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
10 kA
350 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-390KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 30VDC 39V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
30 VDC
39 V
77 V
10 mm
1 kA
4.7 J
4.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
180 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-681KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
16 mm
5 kA
136 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
3 kA
50 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND09V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
9 mm
800 A
8.2 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
14 mm
2 kA
13 J
7.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
20 mm
7.5 kA
400 J
560 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
125 V
7.5 mm
800 A
2.5 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
8.5 mm
1.25 kA
11 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
8.5 mm
500 A
1.3 J
2.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
8.5 mm
1.75 kA
27.5 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
11.5 mm
3 kA
25 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
11.5 mm
800 A
2.6 J
7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
11.5 mm
800 A
4 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-331KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 270VDC 330V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
11.5 mm
3 kA
42 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-182KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
13.5 mm
3.5 kA
183 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
45 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
10 mm
1 kA
6.7 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
10 mm
1 kA
8.2 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
70 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-751KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
65 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
70 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
  • ...
  • 17
  • 18
  • 19