Varistors
29.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72650M0171K072 TTI: B72650M0171K072 TDK Availability: 0In Stock54.000 On Order Expected Varistors 175VAC 10% 3225mm | 0In Stock54.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 175 V | 455 V | 400 A | 5.6 J | 75 pF | - 40 C | + 85 C | Reel | B72650M171K72 | ||||||
Mfr: B72207S0141K101 TTI: B72207S0141K101 TDK Availability: 0In Stock65.000 On Order Expected Varistors 140VAC 10% 7mm StandarD | 0In Stock65.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 180 pF | - 40 C | + 105 C | Bulk | B72207S141K101 | |||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Industry Availability: 0In Stock21.700 On Order Expected 14-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E11A431 | 0In Stock21.700 On Order Expected 14-Dec-26 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72205S0250K101 TTI: B72205S0250K101 TDK Availability: 0In Stock96.000 On Order Expected Varistors 25VAC 10% 5mm StandarD | 0In Stock96.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Bulk | B72205S250K101 | |||||
Mfr: B72210S0500K151 TTI: B72210S0500K151 TDK Availability: 0In Stock102.000 On Order Expected Varistors 50VAC 10% 10mm StandarD | 0In Stock102.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 500 A | 8.4 J | 950 pF | - 40 C | + 105 C | Reel | B72210S500K151 | |||||
Mfr: VJ15MA0340KBA TTI: VJ15MA0340KBA KYOCERA AVX Availability: 0In Stock38.750 On Order Expected Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V | 0In Stock38.750 On Order Expected | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 600 A | 10 J | 4 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 7.1 V | 17.5 V | 150 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: VC080530A650DP TTI: VC080530A650DP KYOCERA AVX Availability: 0In Stock92.000 On Order Expected 09-Feb-27 Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V | 0In Stock92.000 On Order Expected 09-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080503C100DP TTI: VC080503C100DP KYOCERA AVX Availability: 0In Stock21.000 On Order Expected 02-Mar-27 Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V | 0In Stock21.000 On Order Expected 02-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0300K151 TTI: B72210S0300K151 TDK Availability: 0In Stock55.500 On Order Expected 11-Mar-27 Varistors 30VAC 10% 10mm StandarD | 0In Stock55.500 On Order Expected 11-Mar-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K151 | |||||
Mfr: B72530E1140S262 TTI: B72530E1140S262 TDK Availability: 3.000In Stock627.000 On Order Expected Varistors 1210 14Vrms 2.5A | 3.000In Stock627.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1210S14BAUTOG | ||||
Mfr: ZV30K2220122NIR1 TTI: ZV30K2220122NIR1 Bourns Availability: 0In Stock290.000 On Order Expected Varistors 31 VDC 12.2J 77 V-CLMP | 0In Stock290.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLV0805E32503T TTI: MLV0805E32503T Vishay / BC Components Availability: 0In Stock20.000 On Order Expected 13-Apr-27 Varistors 0805 25volts 30A 37.0V to 46.0V | 0In Stock20.000 On Order Expected 13-Apr-27 | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 65 V | 100 A | 0.3 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock1.000 On Order Expected 24-Feb-27 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 125 VAC | 153 VDC | 180 V | 295 V | 250 A | 4 J | 200 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V14MLA0805NH TTI: V14MLA0805NH Littelfuse Availability: 0In Stock2.500 On Order Expected 30-Jun-27 Varistors 14 VDC .3J 30 V-CLMP | 0In Stock2.500 On Order Expected 30-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 560 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: CG0402MLU-05G TTI: CG0402MLU-05G Bourns Availability: 0In Stock40.000 On Order Expected 14-Dec-26 Varistors CHIP GUARD 5VOLT | 0In Stock40.000 On Order Expected 14-Dec-26 | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: B72214P2551K101 TTI: B72214P2551K101 TDK Availability: 0In Stock19.200 On Order Expected 02-Nov-26 Varistors 550VAC 10% 14mm MP AdvanceD | 0In Stock19.200 On Order Expected 02-Nov-26 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6 kA | 220 J | 265 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock2.500 On Order Expected 02-Apr-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock39.000 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | ||||||
Mfr: VG181238U770DP TTI: VG181238U770DP KYOCERA AVX Availability: 0In Stock29.000 On Order Expected 19-Jan-27 Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V | 0In Stock29.000 On Order Expected 19-Jan-27 | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: CG0603MLU-05E TTI: CG0603MLU-05E Bourns Availability: 0In Stock120.000 On Order Expected Varistors CHIP GUARD 5VOLT | 0In Stock120.000 On Order Expected | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: VC06AG183R0YAT1A TTI: VC06AG183R0YAT1A KYOCERA AVX Availability: 0In Stock32.000 On Order Expected 26-Jan-27 Varistors 14VAC 18VDC 3pF | 0In Stock32.000 On Order Expected 26-Jan-27 | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 1.3 J | 52 pF | - 40 C | + 85 C | Reel | B72650M400K72 | |||||||
Mfr: B72530T0140K062 TTI: B72530T0140K062 TDK Availability: 0In Stock51.000 On Order Expected 31-May-27 Varistors 1210 14V 400A 2000pF | 0In Stock51.000 On Order Expected 31-May-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 125 C | Reel | B72530T140K62 |