10H - Varistors
611 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 1 kA | 7 J | 3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 4 J | 3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 11 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 11 J | 2.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 11 J | 2.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 95 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 15 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 3.5 kA | 92 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 2.5 kA | 102 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 125 C | Reel |