14H - Varistors
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 6 kA | 60 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 33 J | 2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 7 J | 11.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 7 J | 11.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 13 J | 5.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 13 J | 5.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 460 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 460 pF | - 40 C | + 125 C | Bulk |