V - Varistors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND09V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 3 kA | 12 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 3 kA | 14.5 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 9 mm | 800 A | 2 J | 9.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 3 kA | 18 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 800 A | 2.2 J | 8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 9 mm | 3 kA | 22 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 3 kA | 27.5 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 3 kA | 45 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-122KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 10 mm | 3.5 kA | 120 J | 95 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 30 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 3.2 J | 6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3 kA | 10 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 14 mm | 2 kA | 3.6 J | 19.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 14 mm | 6 kA | 45 J | 1.65 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 5.3 J | 13.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 6 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 7.5 kA | 440 J | 510 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 20 mm | 3 kA | 30 J | 19 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 0.4 J | 2.54 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VEAV390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 5.2 nF | |||||||||
Mfr: ERZ-V09V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-VEEV330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12.2 nF | |||||||||
Mfr: ERZ-VEEV560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6.5 nF | |||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VA5D151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 300 pF | - 40 C | + 85 C |