VDRS - Varistors
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS05C175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 7 mm | 400 A | 7.3 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C140BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 7 mm | 400 A | 6.3 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 16.5 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2322-596-53216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 320 VAC | 320 VDC | 750 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | PCB Mount | Radial | 250 VAC | 320 VDC | 960 pF | - 40 C | + 125 C | ||||||||||||
Mfr: 2322-596-54216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 420 VAC | 320 VDC | 510 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS14T075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: 2322-596-56216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 625V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 625 VAC | 320 VDC | 370 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS05C420BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14G040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 17 J | 3.8 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS05C300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 800 V | 7 mm | 400 A | 13 J | 50 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H150BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 20 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS10P250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H320BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T230BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 88 J | 540 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 400 A | 3.4 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T050BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 400 A | 4.1 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B040TGC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | ||||||
Mfr: 2322-596-53016 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 300 VAC | 320 VDC | 810 pF | - 40 C | + 125 C | ||||||||||||
Mfr: VDRS05A014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 7 mm | 100 A | 0.5 J | 1.3 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T550BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 160 J | 180 pF | - 40 C | + 85 C | Bulk |