40D - Varistors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40D | MOVs | Chassis Mount | Screw | 300 VAC | 385 VDC | 470 V | 775 V | 40 mm | 40 kA | 720 J | 4.3 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | 40D | MOVs | Chassis Mount | Screw | 60 VAC | 85 VDC | 100 V | 165 V | 40 mm | 40 kA | 241 J | 12.1 nF | - 40 C | + 85 C | Bulk |
- 1
- 2