AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 325 J | 700 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 410 J | 350 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20H320AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420 VDC 320 J 840 V-CLMP | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6.5 kA | 235 J | 160 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 17 mm | 6.5 kA | 23 J | 8 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 6.5 kA | 70 J | 12.5 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 20 VDC | 33 V | 65 V | 23 mm | 10 kA | 58 J | 13 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 10 kA | 115 J | 10 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 17 mm | 6.5 kA | 40 J | 3 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 10 kA | 150 J | 3.7 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V20E25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 6.5 kA | 320 J | 750 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 400 A | 4 J | 500 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 23 mm | 6.5 kA | 58 J | 13 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 6.5 kA | 115 J | 10 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17 mm | 6.5 kA | 175 J | 360 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 260 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6.5 kA | 235 J | 160 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V10E25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 5 A | 13 J | 2.9 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V10P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 5 A | 5 J | 4.65 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V10P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 5 A | 6.5 J | 3.9 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V10P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 5 A | 25 J | 1.85 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Not Available Online | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 410 J | 350 pF | - 40 C | + 125 C | AEC-Q200 | Bulk |