Disc Varistor, AdvanceD 14mm - Varistors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 510 VAC | Bulk | ||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 550 VAC | - 40 C | + 105 C | Reel | S14K550E2G5S5 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Reel | ||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 275 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 300 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Reel | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 140 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 170 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 420 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 460 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 250 VAC | Reel | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 300 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Ammo Pack |
- 1
- 2