Disc Varistor, AdvanceD 20mm - Varistors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 380 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 273 J | 550 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 10 kA | 325 J | 460 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 10 kA | 273 J | 720 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Ammo Pack |
- 1
- 2