Disc Varistor, High-Energy 40mm - Varistors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72240L131K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 40 kA | 460 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72240L231K102 | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 140 VAC | - 40 C | + 105 C | Bulk | B72240L141K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 140 VAC | - 40 C | + 105 C | Bulk | B72240L141K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72240L421K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 440 VAC | - 40 C | + 105 C | Bulk | B72240L441K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 895 VDC | 1.1 kV | 1.815 kV | 40 kA | 960 J | 1.1 nF | - 40 C | + 105 C | Bulk | B72240L681K102 | ||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72240L421K100 | ||||||||||||||
Mfr: B72240B0681K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors VAC 1100.0J 1815 V-CLMP | Not Available Online | Disc Varistor, High-Energy 40mm | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.815 kV | 40 mm | 40 kA | 1.1 kJ | 1.1 nF | - 40 C | + 105 C | Bulk | B72240B681K1 |
- 1
- 2