Disc Varistor, Multi-Pulse SuperioR 20mm - Varistors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220P3231K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220P3321K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 330 J | 1 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220P3511K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 445 J | 600 pF | - 40 C | + 105 C | Bulk | 510VAC 10% 20MM | ||||||
Mfr: B72220P3511K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 445 J | 600 pF | - 40 C | + 105 C | Bulk | 510VAC 10% 20MM | ||||||
Mfr: B72220P3321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 330 J | 1 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220P3681K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 680VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 595 J | 450 pF | - 40 C | + 105 C | Bulk | 680VAC 10% 20MM | ||||||
Mfr: B72220P3511K301 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 445 J | 600 pF | - 40 C | + 105 C | Bulk | 510VAC 10% 20MM |
- 1
- 2