Disc Varistor, StandarD 20mm - Varistors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0950K101 TTI: B72220S0950K101 TDK Availability: 2.750In StockVaristors 95VAC 10% 20mm StandarD | 2.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | |||||
Mfr: B72220S0140K101 TTI: B72220S0140K101 TDK Availability: 8.500In StockVaristors 14VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 12 J | 19 nF | - 40 C | + 105 C | Bulk | B72220S140K101 | |||||
Mfr: B72220S0421K551 TTI: B72220S0421K551 TDK Availability: 25.500In StockVaristors 420VAC 10% 20mm StandarD | 25.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Reel | B72220S421K551 | |||||
Mfr: B72220S0250K151 TTI: B72220S0250K151 TDK Availability: 4.000In StockVaristors 25VAC 10% 20mm StandarD | 4.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Reel | B72220S250K151 | |||||
Mfr: B72220S0110K101 TTI: B72220S0110K101 TDK Availability: 8.500In StockVaristors 11VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | |||||
Mfr: B72220S0461K503 TTI: B72220S0461K503 TDK Availability: 2.700In StockVaristors 460VAC 10% 20mm StandarD | 2.700In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 500 pF | - 40 C | + 105 C | Bulk | B72220S461K503 | |||||
99.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Reel | B72220S301K151 | ||||||
Mfr: B72220S0271K551 TTI: B72220S0271K551 TDK Availability: 10.000In StockVaristors Varistor S20K275G5S5 | 10.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S271K551 | |||||
Mfr: B72220S0551K503 TTI: B72220S0551K503 TDK Availability: 0In Stock17.600 On Order Expected 04-Jan-27 Varistors 550VAC 10% 20mm StandarD | 0In Stock17.600 On Order Expected 04-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K503 | |||||
Mfr: B72220S0271K151 TTI: B72220S0271K151 TDK Availability: 0In StockVaristors 275VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S271K151 | |||||
Mfr: B72220S0551K151 TTI: B72220S0551K151 TDK Availability: 0In StockVaristors 550VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Reel | B72220S551K151 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S301K505 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 8 kA | 150 J | 600 pF | - 40 C | + 105 C | Reel | B72220S381K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 8 kA | 78 J | 1.24 nF | - 40 C | + 105 C | Bulk | B72220S141K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | Bulk | B72220S170K101 | ||||||
Mfr: B72220S0500K551 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 50VAC 10% 20mm StandarD | Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 2 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Reel | B72220S500K551 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.85 nF | - 40 C | + 105 C | Bulk | B72220S131K103 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S301K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Bulk | B72220S271K501 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 720 pF | - 40 C | + 105 C | Bulk | B72220S321K503 | ||||||
Mfr: B72220S0441K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 440VAC 10% 20mm StandarD | Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 20 mm | 8 kA | 185 J | 350 pF | - 40 C | + 105 C | Bulk | B72220S441K101 | |||||
Mfr: B72220S0231K551 TTI: B72220S0231K551 TDK Availability: 0In StockVaristors 230VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 8 kA | 130 J | 1 nF | - 40 C | + 105 C | Bulk | B72220S231K551 | |||||
Mfr: B72220S0461K502 TTI: B72220S0461K502 TDK Availability: 0In Stock7.800 On Order Expected 26-Jan-27 Varistors 460VAC 10% 20mm StandarD | 0In Stock7.800 On Order Expected 26-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 500 pF | - 40 C | + 105 C | Bulk | B72220S461K502 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Bulk | B72220S421K502 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K504 |