Disc Varistor, StandarD 7mm - Varistors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S0110K101 TTI: B72207S0110K101 TDK Availability: 18.000In StockVaristors 11VAC 10% 7mm StandarD | 18.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.8 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72207S110K101 | |||||
Mfr: B72207S0251K111 TTI: B72207S0251K111 TDK Availability: 19.000In StockVaristors 250VAC 10% 7mm StandarD | 19.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K111 | |||||
Mfr: B72207S0500K111 TTI: B72207S0500K111 TDK Availability: 12.000In StockVaristors 50VAC 10% 7mm StandarD | 12.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | |||||
Mfr: B72207S0151K111 TTI: B72207S0151K111 TDK Availability: 84.000In StockVaristors 150VAC 10% 7mm StandarD | 84.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 210 pF | - 40 C | + 105 C | Reel | B72207S151K111 | |||||
Mfr: B72207S0750K101 TTI: B72207S0750K101 TDK Availability: 14.000In StockVaristors 75VAC 10% 7mm StandarD | 14.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Bulk | B72207S750K101 | |||||
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In Stock322.500 On Order Expected Varistors 25VAC 10% 7mm StandarD | 9.000In Stock322.500 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 | |||||
Mfr: B72207S0381K111 TTI: B72207S0381K111 TDK Availability: 61.000In StockVaristors 385VAC 10% 7mm StandarD | 61.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Reel | B72207S381K111 | |||||
Mfr: B72207S0301K311 TTI: B72207S0301K311 TDK Availability: 37.200In Stock204.000 On Order Expected 30-Mar-27 Varistors 300VAC 10% 7mm StandarD | 37.200In Stock204.000 On Order Expected 30-Mar-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72207S301K311 | |||||
Mfr: B72207S0350K111 TTI: B72207S0350K111 TDK Availability: 3.000In Stock60.000 On Order Expected Varistors 35VAC 10% 7mm StandarD | 3.000In Stock60.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K111 | |||||
Mfr: B72207S0300K111 TTI: B72207S0300K111 TDK Availability: 30.000In Stock106.500 On Order Expected 29-Jan-27 Varistors 30 VAC | 30.000In Stock106.500 On Order Expected 29-Jan-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S300K111 | |||||
33.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K111 | ||||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 0In Stock111.000 On Order Expected Varistors 25VAC 10% 7mm StandarD | 0In Stock111.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 55.000In Stock17.000 On Order Expected 29-Oct-26 Varistors 20VAC 10% 7mm StandarD | 55.000In Stock17.000 On Order Expected 29-Oct-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72207S0141K101 TTI: B72207S0141K101 TDK Availability: 0In Stock65.000 On Order Expected Varistors 140VAC 10% 7mm StandarD | 0In Stock65.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 180 pF | - 40 C | + 105 C | Bulk | B72207S141K101 | |||||
Mfr: B72207S0461K151 TTI: B72207S0461K151 TDK Availability: 0In Stock128.000 On Order Expected Varistors 460VAC 10% 7mm StandarD | 0In Stock128.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 1.2 kA | 36 J | 70 pF | - 40 C | + 105 C | Reel | B72207S461K151 | ||||||
Mfr: B72207S0140K111 TTI: B72207S0140K111 TDK Availability: 0In Stock87.000 On Order Expected 02-Feb-27 Varistors 14VAC 10% 7mm StandarD | 0In Stock87.000 On Order Expected 02-Feb-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Reel | B72207S140K111 | |||||
Mfr: B72207S0271K211 TTI: B72207S0271K211 TDK Availability: 0In Stock49.800 On Order Expected 16-Jul-27 Varistors 275VAC 10% 7mm StandarD | 0In Stock49.800 On Order Expected 16-Jul-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K211 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 7 mm | Bulk | B72207S381K511 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K211 | ||||||
Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Reel | B72207S200K191 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Reel | B72207S200K111 | ||||||
Mfr: B72207S0600K211 TTI: B72207S0600K211 TDK Availability: 0In Stock4.500 On Order Expected 01-Mar-27 Varistors 60VAC 10% 7mm StandarD | 0In Stock4.500 On Order Expected 01-Mar-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 250 A | 4.8 J | 480 pF | - 40 C | + 105 C | Bulk | B72207S600K211 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Reel | B72207S750K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K311 |