Disc Varistor,StandarD 14mm - Varistors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0170K101 TTI: B72214S0170K101 TDK Availability: 26.000In StockVaristors 17VAC 10% 14mm StandarD | 26.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | |||||
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 17.500In Stock53.000 On Order Expected Varistors 14VAC 10% 14mm StandarD | 17.500In Stock53.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72214S0171K101 TTI: B72214S0171K101 TDK Availability: 18.750In Stock102.750 On Order Expected Varistors 175VAC 10% 14mm StandarD | 18.750In Stock102.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 490 pF | - 40 C | + 105 C | Bulk | B72214S171K101 | |||||
Mfr: B72214S0551K101 TTI: B72214S0551K101 TDK Availability: 13.000In Stock55.000 On Order Expected Varistors 550VAC 10% 14mm StandarD | 13.000In Stock55.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 15.5 mm | 4.5 kA | 120 J | 170 pF | - 40 C | + 105 C | Bulk | B72214S551K101 | |||||
Mfr: B72214S0421K101 TTI: B72214S0421K101 TDK Availability: 183.500In Stock38.500 On Order Expected 14-Jan-27 Varistors 420VAC 10% 14mm StandarD | 183.500In Stock38.500 On Order Expected 14-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 220 pF | - 40 C | + 105 C | Bulk | B72214S421K101 | |||||
Mfr: B72214S0102K101 TTI: B72214S0102K101 TDK Availability: 13.000In Stock29.400 On Order Expected Varistors 1000VAC 10% 14mm StandarD | 13.000In Stock29.400 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 230 J | 110 pF | - 40 C | + 105 C | Bulk | B72214S102K101 | |||||
Mfr: B72214S0110K101 TTI: B72214S0110K101 TDK Availability: 10.500In StockVaristors 11VAC 10% 14mm StandarD | 10.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 3.2 J | 12.1 nF | - 40 C | + 105 C | Bulk | B72214S110K101 | |||||
Mfr: B72214S0600K151 TTI: B72214S0600K151 TDK Availability: 7.500In Stock18.000 On Order Expected 16-Dec-26 Varistors 60VAC 10% 14mm StandarD | 7.500In Stock18.000 On Order Expected 16-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 1 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Reel | B72214S600K151 | |||||
Mfr: B72214S0250K151 TTI: B72214S0250K151 TDK Availability: 37.500In StockVaristors 25VAC 10% 14mm StandarD | 37.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K151 | |||||
Mfr: B72214S0321K151 TTI: B72214S0321K151 TDK Availability: 15.000In Stock18.000 On Order Expected 22-Dec-26 Varistors 320VAC 10% 14mm StandarD | 15.000In Stock18.000 On Order Expected 22-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K151 | |||||
Mfr: B72214S0421K331 TTI: B72214S0421K331 TDK Availability: 13.000In StockVaristors 420VAC 10% 14mm StandarD | 13.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Reel | B72214S421K331 | |||||
Mfr: B72214S0251K151 TTI: B72214S0251K151 TDK Availability: 12.000In StockVaristors 250VAC 10% 14mm StandarD | 12.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 490 pF | - 40 C | + 105 C | Reel | B72214S251K151 | |||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | |||||
Mfr: B72214S0500K151 TTI: B72214S0500K151 TDK Availability: 18.000In StockVaristors 50VAC 10% 14mm StandarD | 18.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K151 | |||||
Mfr: B72214S0381K551 TTI: B72214S0381K551 TDK Availability: 13.000In StockVaristors 385VAC 10% 14mm StandarD | 13.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K551 | |||||
Mfr: B72214S0250K551 TTI: B72214S0250K551 TDK Availability: 4.500In StockVaristors 25VAC 10% 14mm StandarD | 4.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K551 | |||||
Mfr: B72214S0151K101 TTI: B72214S0151K101 TDK Availability: 0In Stock48.500 On Order Expected 19-Apr-27 Varistors 150VAC 10% 14mm StandarD | 0In Stock48.500 On Order Expected 19-Apr-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 15.5 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Bulk | B72214S151K101 | |||||
Mfr: B72214S0511K101 TTI: B72214S0511K101 TDK Availability: 0In Stock200.750 On Order Expected Varistors 510VAC 10% 14mm StandarD | 0In Stock200.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 4.5 kA | 110 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S511K101 | |||||
Mfr: B72214S0271K551 TTI: B72214S0271K551 TDK Availability: 0In Stock235.200 On Order Expected Varistors 275VAC 10% 14mm StandarD | 0In Stock235.200 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Reel | B72214S271K551 | |||||
Mfr: B72214S0301K151 TTI: B72214S0301K151 TDK Availability: 0In Stock119.000 On Order Expected Varistors 300VAC 10% 14mm StandarD | 0In Stock119.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K151 | |||||
Mfr: B72214S0251K551 TTI: B72214S0251K551 TDK Availability: 0In StockVaristors 250VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 490 pF | - 40 C | + 105 C | Reel | B72214S251K551 | |||||
Mfr: B72214S0131K151 TTI: B72214S0131K151 TDK Availability: 0In StockVaristors 130VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 4.5 kA | 34 J | 880 pF | - 40 C | + 105 C | Reel | B72214S131K151 | |||||
Mfr: B72214S0681K331 TTI: B72214S0681K331 TDK Availability: Not Available OnlineVaristors 680VAC 10% 14mm StandarD | Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Reel | B72214S681K331 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Bulk | B72214S400K151 | ||||||
Mfr: B72214S0381K151 TTI: B72214S0381K151 TDK Availability: 0In StockVaristors 385VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K151 |