ERZ-E10 - Varistors
372 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.025 kV | 12.5 mm | 4.5 kA | 168 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10B112CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 196 J | 180 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 1.025 kV | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B681CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.025 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B911CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.025 kV | 12.5 mm | 4.5 kA | 168 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 1.025 kV | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 1.025 kV | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 1.025 kV | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 1.025 kV | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E05A331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05F391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12.5 mm | 4.5 kA | 196 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05F241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 240V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 180 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 170 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 33 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E08A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10.5 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 85 C | Bulk |