MHS - Varistors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V0603MHS12A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors Multi Layer HS | Not Available Online | MHS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 55 V | 12 pF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | MHS |
- 1
- 2