MOV-07D - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-07D751KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 460 VAC | 620 VDC | 750 V | 1.24 kV | 9 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D391KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 1.2 kA | 18 J | 222 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D820KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.2 kA | 5.5 J | 720 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D180KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 250 A | 900 mJ | 3.84 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 6.5 J | 600 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 1.4 J | 3.12 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D301KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 1.2 kA | 20 J | 198 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 1.2 kA | 20 J | 198 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D621KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D680KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 3.6 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 460 VAC | 620 VDC | 750 V | 1.24 kV | 9 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.2 kA | 5.5 J | 720 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D821KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 510 VAC | 675 VDC | 820 V | 1.355 kV | 9 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D271KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 1.2 kA | 18 J | 222 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 7.8 J | 504 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 1.7 J | 2.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 1.7 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D220KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.1 J | 3.36 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 480 VAC | 640 VDC | 780 V | 1.29 kV | 9 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 1.2 kA | 13 J | 300 pF | - 40 C | + 105 C | Reel |